Datasheets
JANS1N6642U/TR by:

Rectifier Diode

Part Details for JANS1N6642U/TR by Microchip Technology Inc

Results Overview of JANS1N6642U/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

JANS1N6642U/TR Information

JANS1N6642U/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for JANS1N6642U/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ0753
Newark 75V 300Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip JANS1N6642U/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.9100
  • 100 $15.7000
  • 500 $15.1000
$15.1000 / $16.9100 Buy Now
DISTI # 150-JANS1N6642U/TR-ND
DigiKey DIODE STANDARD 75V 300MA D5D Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $16.9100
$16.9100 Buy Now
DISTI # JANS1N6642U/TR
Avnet Americas Diode Switching 75V 0.3A 2-Pin D-5D T/R - Tape and Reel (Alt: JANS1N6642U/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 50 $15.3860
  • 60 $15.3075
  • 110 $14.6159
  • 250 $14.3741
  • 500 $14.1408
$14.1408 / $15.3860 Buy Now
DISTI # 494-JANS1N6642U/TR
Mouser Electronics Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant 0
  • 50 $16.9100
$16.9100 Order Now
DISTI # JANS1N6642U/TR
Microchip Technology Inc Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days 0

Alternates Available
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $23.2300
  • 25 $18.1200
  • 38 $16.6900
  • 50 $16.3600
$16.3600 / $23.2300 Buy Now
NAC Switching Diode RoHS: Compliant Min Qty: 20 Package Multiple: 1 0
  • 1 $17.2600
  • 100 $15.8900
  • 500 $15.1000
  • 800 $14.7300
$14.7300 / $17.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $23.2300
  • 25 $18.1200
  • 38 $16.6900
  • 50 $16.3600
$16.3600 / $23.2300 Buy Now

Part Details for JANS1N6642U/TR

JANS1N6642U/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N6642U/TR Part Data Attributes

JANS1N6642U/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS1N6642U/TR Microchip Technology Inc Rectifier Diode
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MELF-2
Reach Compliance Code compliant
Factory Lead Time 32 Weeks
Application ULTRA FAST RECOVERY
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 2.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-PRF-19500
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6642U/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6642U/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N6642U/TR would you like to use for your alert(s)?
  • Please alert me when JANS1N6642U/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6642U/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6642U/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6642U/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6642U/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6642U/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: