Part Details for JANS1N6642/TR by Microchip Technology Inc
Results Overview of JANS1N6642/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6642/TR Information
JANS1N6642/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6642/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0751
|
Newark | 75V 300Ma Signal Or Computer Diode Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N6642/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $14.5600 | Buy Now |
DISTI #
150-JANS1N6642/TR-ND
|
DigiKey | DIODE STANDARD 75V 300MA DO204AH Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5600 | Buy Now |
DISTI #
JANS1N6642/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin Case D T/R - Tape and Reel (Alt: JANS1N6642/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$12.2616 / $13.0936 | Buy Now |
DISTI #
494-JANS1N6642/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode THT TR RoHS: Not Compliant | 0 |
|
$13.5200 / $14.5600 | Order Now |
DISTI #
JANS1N6642/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0800 / $20.0000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6800 / $14.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0800 / $20.0000 | Buy Now |
Part Details for JANS1N6642/TR
JANS1N6642/TR CAD Models
JANS1N6642/TR Part Data Attributes
|
JANS1N6642/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6642/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |