Part Details for JANS1N6641U by VPT Components
Results Overview of JANS1N6641U by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6641U Information
JANS1N6641U by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6641U
JANS1N6641U CAD Models
JANS1N6641U Part Data Attributes
|
JANS1N6641U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6641U
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | END |
Alternate Parts for JANS1N6641U
This table gives cross-reference parts and alternative options found for JANS1N6641U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6641U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6640U | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs 1N6640U |
JANTXV1N6641US | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANTXV1N6641US |
JANTXV1N6640U | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANTXV1N6640U |
BAS86-M-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | JANS1N6641U vs BAS86-M-08 |
JANS1N6640U | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANS1N6640U |
JANTX1N6640US | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANTX1N6640US |
JANTX1N6641 | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANTX1N6641 |
LL4150T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | JANS1N6641U vs LL4150T/R7 |
BAS86 | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | JANS1N6641U vs BAS86 |
JANS1N6641US | VPT Components | Check for Price | Rectifier Diode, | JANS1N6641U vs JANS1N6641US |