Part Details for JANS1N6641 by Microchip Technology Inc
Results Overview of JANS1N6641 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6641 Information
JANS1N6641 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4577
|
Newark | 50V Signal Or Computer Diode Tht Do-35 Rohs Compliant: Yes |Microchip JANS1N6641 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3400 / $67.5800 | Buy Now |
DISTI #
JANS1N6641-ND
|
DigiKey | DIODE STD 100V 300MA DO204AH Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5804 | Buy Now |
DISTI #
JANS1N6641
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Bulk (Alt: JANS1N6641) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5152 / $60.3375 | Buy Now |
DISTI #
494-JANS1N6641
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$67.5800 | Order Now |
DISTI #
JANS1N6641
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1300 / $120.6700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$58.8700 / $68.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.1300 / $120.6700 | Buy Now |
Part Details for JANS1N6641
JANS1N6641 CAD Models
JANS1N6641 Part Data Attributes
|
JANS1N6641
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6641
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6641
This table gives cross-reference parts and alternative options found for JANS1N6641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6641 | Microchip Technology Inc | $6.9888 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | JANS1N6641 vs JAN1N6641 |
1N6641US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6641 vs 1N6641US |
JANTXV1N6641US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | JANS1N6641 vs JANTXV1N6641US |
JAN1N6641 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6641 vs JAN1N6641 |
JANTX1N6641 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6641 vs JANTX1N6641 |
JANTX1N6641US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | JANS1N6641 vs JANTX1N6641US |
JAN1N6641U | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6641 vs JAN1N6641U |
JANTX1N6641US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | JANS1N6641 vs JANTX1N6641US |
JANTX1N6641 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6641 vs JANTX1N6641 |