Part Details for JANS1N6640 by MACOM
Results Overview of JANS1N6640 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6640 Information
JANS1N6640 by MACOM is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6640
JANS1N6640 CAD Models
JANS1N6640 Part Data Attributes
|
JANS1N6640
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANS1N6640
MACOM
Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6640
This table gives cross-reference parts and alternative options found for JANS1N6640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6640US | Microchip Technology Inc | $14.4769 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | JANS1N6640 vs JANTXV1N6640US |
JAN1N6640U | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | JANS1N6640 vs JAN1N6640U |
JAN1N6640US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | JANS1N6640 vs JAN1N6640US |
1N6640U | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6640 vs 1N6640U |
1N6640 | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6640 vs 1N6640 |
1N6640US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | JANS1N6640 vs 1N6640US |
JAN1N6640U | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6640 vs JAN1N6640U |
JANTXV1N6640 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | JANS1N6640 vs JANTXV1N6640 |