Part Details for JANS1N6351 by Microchip Technology Inc
Results Overview of JANS1N6351 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6351 Information
JANS1N6351 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4558
|
Newark | 130V .95Ma 850 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANS1N6351 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7800 / $130.7900 | Buy Now |
DISTI #
JANS1N6351-ND
|
DigiKey | DIODE ZENER 130V 500MW B-AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.7908 | Buy Now |
DISTI #
JANS1N6351
|
Avnet Americas | Diode Zener Single 130V 5% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N6351) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3728 / $116.7750 | Buy Now |
DISTI #
494-JANS1N6351
|
Mouser Electronics | Zener Diodes 130V .95mA 850 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$130.7900 | Order Now |
DISTI #
JANS1N6351
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.4400 / $305.4100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$113.9300 / $133.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.4400 / $305.4100 | Buy Now |
Part Details for JANS1N6351
JANS1N6351 CAD Models
JANS1N6351 Part Data Attributes
|
JANS1N6351
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6351
Microchip Technology Inc
Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 850 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.95 mA |