Part Details for JANS1N6347CUS by VPT Components
Results Overview of JANS1N6347CUS by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6347CUS Information
JANS1N6347CUS by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6347CUS
JANS1N6347CUS CAD Models
JANS1N6347CUS Part Data Attributes
|
JANS1N6347CUS
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6347CUS
VPT Components
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 2100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 69 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 90.09 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.4 mA |
Alternate Parts for JANS1N6347CUS
This table gives cross-reference parts and alternative options found for JANS1N6347CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6347CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6347CUS | VPT Components | Check for Price | Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, | JANS1N6347CUS vs JANTXV1N6347CUS |
JANTX1N6347CUS | VPT Components | Check for Price | Zener Diode, HERMETIC SEALED, GLASS, D-5D, MELF-2 | JANS1N6347CUS vs JANTX1N6347CUS |