Part Details for JANS1N6347 by Microchip Technology Inc
Results Overview of JANS1N6347 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6347 Information
JANS1N6347 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4548
|
Newark | 91V 1.4Ma 270 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANS1N6347 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7800 / $130.7900 | Buy Now |
DISTI #
JANS1N6347-ND
|
DigiKey | DIODE ZENER 91V 500MW B-AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.7908 | Buy Now |
DISTI #
JANS1N6347
|
Avnet Americas | Diode Zener Single 91V 5% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N6347) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3728 / $116.7750 | Buy Now |
DISTI #
494-JANS1N6347
|
Mouser Electronics | Zener Diodes 91V 1.4mA 270 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$130.7900 | Order Now |
DISTI #
JANS1N6347
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.4400 / $305.4100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$113.9300 / $133.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.4400 / $305.4100 | Buy Now |
Part Details for JANS1N6347
JANS1N6347 CAD Models
JANS1N6347 Part Data Attributes
|
JANS1N6347
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6347
Microchip Technology Inc
Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.4 mA |
Alternate Parts for JANS1N6347
This table gives cross-reference parts and alternative options found for JANS1N6347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6347 | Sensitron Semiconductors | Check for Price | Zener Diode, 91V V(Z), Silicon, Unidirectional, DO-35, | JANS1N6347 vs JANS1N6347 |