Part Details for JANS1N6339/TR by Microchip Technology Inc
Results Overview of JANS1N6339/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6339/TR Information
JANS1N6339/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6339/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9080
|
Newark | 43V 3Ma 65 Ohms Voltage Regulator Tht Tr Rohs Compliant: Yes |Microchip JANS1N6339/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.9100 / $130.9400 | Buy Now |
DISTI #
150-JANS1N6339/TRCT-ND
|
DigiKey | DIODE ZENER 43V 500MW DO204AH Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$130.9400 / $130.9402 | Buy Now |
DISTI #
JANS1N6339/TR
|
Avnet Americas | Diode Zener Single 43V 5% 0.5W 2-Pin Axial DO-35 Tray - Tape and Reel (Alt: JANS1N6339/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$110.2719 / $117.7543 | Buy Now |
DISTI #
579-JANS1N6339/TR
|
Mouser Electronics | Zener Diodes 43V 3mA 65 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$130.9400 | Order Now |
DISTI #
JANS1N6339/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-09-09 COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.5700 / $305.7700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$114.0600 / $133.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.5700 / $305.7700 | Buy Now |