Part Details for JANS1N6336D by Microchip Technology Inc
Results Overview of JANS1N6336D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6336D Information
JANS1N6336D by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6336D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4335
|
Newark | 33V 3.8Ma 40 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANS1N6336D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.9500 / $326.9800 | Buy Now |
DISTI #
150-JANS1N6336D-ND
|
DigiKey | DIODE ZENER 33V 500MW DO204AH Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.9816 | Buy Now |
DISTI #
JANS1N6336D
|
Avnet Americas | Diode Zener Single 33V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: JANS1N6336D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$273.4368 / $291.9500 | Buy Now |
DISTI #
579-JANS1N6336D
|
Mouser Electronics | Zener Diodes 33V 3.8mA 40 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$326.9800 | Order Now |
DISTI #
JANS1N6336D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
$326.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.1300 / $835.4300 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$284.8300 / $333.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$292.1300 / $835.4300 | Buy Now |
Part Details for JANS1N6336D
JANS1N6336D CAD Models
JANS1N6336D Part Data Attributes
|
JANS1N6336D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6336D
Microchip Technology Inc
Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 3.8 mA |
Alternate Parts for JANS1N6336D
This table gives cross-reference parts and alternative options found for JANS1N6336D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6336D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6336D | Microchip Technology Inc | $40.9954 | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6336D vs JANTX1N6336D |