Part Details for JANS1N6330US by Sensitron Semiconductors
Results Overview of JANS1N6330US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6330US Information
JANS1N6330US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6330US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6330US
|
Avnet Americas | - Trays (Alt: JANS1N6330US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V37:1799_16596574
|
Arrow Electronics | Zener Diode Single 18V 14Ohm 500mW 2-Pin MELF T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2214 | Americas - 239 |
|
$90.3000 / $96.1900 | Buy Now |
DISTI #
85538220
|
Verical | Zener Diode Single 18V 14Ohm 500mW 2-Pin MELF T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 239 |
|
$90.3000 / $96.1900 | Buy Now |
Part Details for JANS1N6330US
JANS1N6330US CAD Models
JANS1N6330US Part Data Attributes
|
JANS1N6330US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6330US
Sensitron Semiconductors
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for JANS1N6330US
This table gives cross-reference parts and alternative options found for JANS1N6330US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6330US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6330US | Microchip Technology Inc | $13.4478 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANS1N6330US vs JAN1N6330US |