Part Details for JANS1N6321C by Microchip Technology Inc
Results Overview of JANS1N6321C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6321C Information
JANS1N6321C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6321C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4433
|
Newark | 7.5V 20Ma 4 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANS1N6321C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5600 / $261.5900 | Buy Now |
DISTI #
JANS1N6321C-ND
|
DigiKey | DIODE ZENER 7.5V 500MW B-AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.5900 | Buy Now |
DISTI #
JANS1N6321C
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin Axial DO-35 Tray - Bulk (Alt: JANS1N6321C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$218.7552 / $233.5625 | Buy Now |
DISTI #
494-JANS1N6321C
|
Mouser Electronics | Zener Diodes 7.5V 20mA 4 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$261.5900 | Order Now |
DISTI #
JANS1N6321C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 - Contact for Pricing COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.1200 / $646.7900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$227.8700 / $266.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$236.1200 / $646.7900 | Buy Now |
Part Details for JANS1N6321C
JANS1N6321C CAD Models
JANS1N6321C Part Data Attributes
|
JANS1N6321C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6321C
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N6321C
This table gives cross-reference parts and alternative options found for JANS1N6321C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6321C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6321C | Microchip Technology Inc | $30.1172 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6321C vs JANTX1N6321C |
JANTXV1N6321C | Microchip Technology Inc | $38.6680 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | JANS1N6321C vs JANTXV1N6321C |