Part Details for JANS1N6168US by Defense Logistics Agency
Results Overview of JANS1N6168US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6168US Information
JANS1N6168US by Defense Logistics Agency is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6168US
JANS1N6168US CAD Models
JANS1N6168US Part Data Attributes
|
JANS1N6168US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N6168US
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 91V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 108 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6168US
This table gives cross-reference parts and alternative options found for JANS1N6168US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6168US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6168US | Microchip Technology Inc | $13.8713 | Trans Voltage Suppressor Diode, 1500W, 91.2V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6168US vs 1N6168US |
JAN1N6168US | Microchip Technology Inc | $21.7457 | Trans Voltage Suppressor Diode, 1500W, 91.2V V(RWM), Unidirectional, 1 Element, Silicon | JANS1N6168US vs JAN1N6168US |
JANTXV1N6168US | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 91.2V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANS1N6168US vs JANTXV1N6168US |
JAN1N6168US | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 91.2V V(RWM), Unidirectional, 1 Element, Silicon, | JANS1N6168US vs JAN1N6168US |