Part Details for JANS1N6164A/TR by Microchip Technology Inc
Results Overview of JANS1N6164A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6164A/TR Information
JANS1N6164A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6164A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9067
|
Newark | 73.8V 15Ma Bi-Directional Tvs Tht Tr C-Body Rohs Compliant: Yes |Microchip JANS1N6164A/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$124.5100 / $139.4500 | Buy Now |
DISTI #
150-JANS1N6164A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4500 | Buy Now |
DISTI #
JANS1N6164A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 62.2V 1.5kW 2-Pin Case C Tray - Tape and Reel (Alt: JANS1N6164A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$116.6208 / $124.5125 | Buy Now |
DISTI #
579-JANS1N6164A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 73.8V 15mA Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$139.4500 | Order Now |
DISTI #
JANS1N6164A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0200 / $325.6500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.4800 / $142.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.0200 / $325.6500 | Buy Now |