Part Details for JANS1N6164 by Defense Logistics Agency
Results Overview of JANS1N6164 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6164 Information
JANS1N6164 by Defense Logistics Agency is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6164
JANS1N6164 CAD Models
JANS1N6164 Part Data Attributes
|
JANS1N6164
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N6164
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 74 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 62.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6164
This table gives cross-reference parts and alternative options found for JANS1N6164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6164 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N6164 vs 1N6164 |
JAN1N6164 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, | JANS1N6164 vs JAN1N6164 |
SP6164 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | JANS1N6164 vs SP6164 |
JANS1N6164 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N6164 vs JANS1N6164 |
SP6164E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | JANS1N6164 vs SP6164E3 |
JANTX1N6164 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N6164 vs JANTX1N6164 |
JAN1N6164 | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | JANS1N6164 vs JAN1N6164 |
1N6164 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 62.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANS1N6164 vs 1N6164 |