Part Details for JANS1N6157 by Microchip Technology Inc
Results Overview of JANS1N6157 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6157 Information
JANS1N6157 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4267
|
Newark | 38.7V 30Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip JANS1N6157 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0300 / $107.5500 | Buy Now |
DISTI #
JANS1N6157-ND
|
DigiKey | TVS DIODE 32.7VWM 59.1VC C AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5504 | Buy Now |
DISTI #
JANS1N6157
|
Avnet Americas | Diode TVS Single Bi-Direction 32.7V 1.5kW 2-Pin Case C Tray - Bulk (Alt: JANS1N6157) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9328 / $96.0250 | Buy Now |
DISTI #
494-JANS1N6157
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$107.5600 | Order Now |
DISTI #
JANS1N6157
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.1000 / $251.1400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$93.6800 / $109.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.1000 / $251.1400 | Buy Now |
Part Details for JANS1N6157
JANS1N6157 CAD Models
JANS1N6157 Part Data Attributes
|
JANS1N6157
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6157
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 32.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6157
This table gives cross-reference parts and alternative options found for JANS1N6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6157 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6157 vs JAN1N6157 |
1N6157 | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | JANS1N6157 vs 1N6157 |
JANTXV1N6157 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6157 vs JANTXV1N6157 |
JANTX1N6157 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6157 vs JANTX1N6157 |
1N6157 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 32.7V V(RWM), Bidirectional | JANS1N6157 vs 1N6157 |