Part Details for JANS1N6146AUS by Microchip Technology Inc
Results Overview of JANS1N6146AUS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6146AUS Information
JANS1N6146AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6146AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6146AUS-ND
|
DigiKey | TVS DIODE 11.4VWM 21VC C SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.2400 | Buy Now |
DISTI #
JANS1N6146AUS
|
Avnet Americas | Diode TVS Single Bi-Directional 11.4V 1.5KW 2-Pin C-Melf Bag - Bulk (Alt: JANS1N6146AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4384 / $124.3250 | Buy Now |
DISTI #
494-JANS1N6146AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$139.2400 | Order Now |
DISTI #
JANS1N6146AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 - Contact for Pricing COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 350 Factory Stock |
|
$121.8400 / $325.1600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$121.2900 / $142.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 350 Factory Stock |
|
$121.8400 / $325.1600 | Buy Now |
Part Details for JANS1N6146AUS
JANS1N6146AUS CAD Models
JANS1N6146AUS Part Data Attributes
|
JANS1N6146AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6146AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 14.25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6146AUS
This table gives cross-reference parts and alternative options found for JANS1N6146AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6146AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6146AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, | JANS1N6146AUS vs JANS1N6146AUS |