Part Details for JANS1N6127A/TR by Microchip Technology Inc
Results Overview of JANS1N6127A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6127A/TR Information
JANS1N6127A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6127A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4164
|
Newark | 71.3V 20Ma Bi-Directional Tvs Tht Tr B-Body Rohs Compliant: Yes |Microchip JANS1N6127A/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5600 / $72.3100 | Buy Now |
DISTI #
150-JANS1N6127A/TR-ND
|
DigiKey | TVS DIODE 56VWM 103.1V B SQMELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.3100 | Buy Now |
DISTI #
JANS1N6127A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 56V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANS1N6127A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$60.4704 / $64.5625 | Buy Now |
DISTI #
494-JANS1N6127A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 71.3V 20mA Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$72.3100 / $72.3300 | Order Now |
DISTI #
JANS1N6127A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2700 / $168.8600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$62.9900 / $73.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.2700 / $168.8600 | Buy Now |
Part Details for JANS1N6127A/TR
JANS1N6127A/TR CAD Models
JANS1N6127A/TR Part Data Attributes
|
JANS1N6127A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6127A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 71.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 56 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6127A/TR
This table gives cross-reference parts and alternative options found for JANS1N6127A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6127A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6127A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6127A/TR vs JANS1N6127A |
JANS1N6127A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 56V V(RWM), Bidirectional, 1 Element, Silicon, | JANS1N6127A/TR vs JANS1N6127A |