Part Details for JANS1N6125AUS/TR by Microchip Technology Inc
Results Overview of JANS1N6125AUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6125AUS/TR Information
JANS1N6125AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6125AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9011
|
Newark | 58.9V 20Ma Bi-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6125AUS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$81.1100 / $90.8500 | Buy Now |
DISTI #
150-JANS1N6125AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8506 | Buy Now |
DISTI #
JANS1N6125AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor 500W 58.9V SMD Case-B - Tape and Reel (Alt: JANS1N6125AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$75.9648 / $81.1125 | Buy Now |
DISTI #
579-JANS1N6125AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$92.4000 | Order Now |
DISTI #
JANS1N6125AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.1300 / $92.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.4900 / $212.1400 | Buy Now |