Part Details for JANS1N6123US/TR by Microchip Technology Inc
Results Overview of JANS1N6123US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6123US/TR Information
JANS1N6123US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6123US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8242
|
Newark | 48.5V 25Ma Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JANS1N6123US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1000 / $90.8300 | Buy Now |
DISTI #
150-JANS1N6123US/TR-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC SQMELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.3401 / $90.8300 | Buy Now |
DISTI #
JANS1N6123US/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 38.8V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANS1N6123US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$75.9552 / $81.1000 | Buy Now |
DISTI #
579-JANS1N6123US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 48.5V 25mA Bi-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$92.3800 | Order Now |
DISTI #
JANS1N6123US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4800 / $212.1100 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.1200 / $92.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.4800 / $212.1100 | Buy Now |
Part Details for JANS1N6123US/TR
JANS1N6123US/TR CAD Models
JANS1N6123US/TR Part Data Attributes
|
JANS1N6123US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6123US/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |