Part Details for JANS1N6112A by Bkc Semiconductors Inc
Results Overview of JANS1N6112A by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6112A Information
JANS1N6112A by Bkc Semiconductors Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6112A
JANS1N6112A CAD Models
JANS1N6112A Part Data Attributes
|
JANS1N6112A
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6112A
Bkc Semiconductors Inc
Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6112A
This table gives cross-reference parts and alternative options found for JANS1N6112A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6112A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6112A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6112A vs 1N6112A |
JANS1N6112A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6112A vs JANS1N6112A |
1N6112A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, B PACKAGE-2 | JANS1N6112A vs 1N6112A |
JANS1N6112A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6112A vs JANS1N6112A |
1N6112A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, | JANS1N6112A vs 1N6112A |
1N6112A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6112A vs 1N6112A |
JANTX1N6112A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6112A vs JANTX1N6112A |
JANTX1N6112A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6112A vs JANTX1N6112A |
JANS1N6112A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6112A vs JANS1N6112A |
JANTX1N6112A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 13.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N6112A vs JANTX1N6112A |