Part Details for JANS1N6111US by Microchip Technology Inc
Results Overview of JANS1N6111US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6111US Information
JANS1N6111US by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6111US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8995
|
Newark | 15.2V 75Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6111US RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9800 / $90.6900 | Buy Now |
DISTI #
150-JANS1N6111US-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6900 | Buy Now |
DISTI #
JANS1N6111US
|
Avnet Americas | BI-DIRECTIONAL TVS - Bulk (Alt: JANS1N6111US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8400 / $80.9750 | Buy Now |
DISTI #
579-JANS1N6111US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$90.6900 | Order Now |
DISTI #
JANS1N6111US
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6111US
JANS1N6111US CAD Models
JANS1N6111US Part Data Attributes
|
JANS1N6111US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6111US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Breakdown Voltage-Min | 15.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |