Part Details for JANS1N6111AUS by Microchip Technology Inc
Results Overview of JANS1N6111AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6111AUS Information
JANS1N6111AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6111AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4101
|
Newark | 15.2V 75Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6111AUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9800 / $90.6900 | Buy Now |
DISTI #
JANS1N6111AUS-ND
|
DigiKey | TVS DIODE 12.2VWM 22.3VC SQMELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6900 | Buy Now |
DISTI #
JANS1N6111AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 12.2V 500W 2-Pin E-MELF - Bulk (Alt: JANS1N6111AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$75.8400 / $80.9750 | Buy Now |
DISTI #
494-JANS1N6111AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$114.6600 | Order Now |
DISTI #
JANS1N6111AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | TVS Diode - JANS Level - 12.2V Reverse Standoff (Typ) - 15.2V Breakdown (Min) - 22.3V Clamping (Max) @ Ipp - 22.4A - 500W - B, SQ-MELF Package. RoHS: Compliant | 313 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.0000 / $92.5400 | Buy Now |
|
Master Electronics | TVS Diode - JANS Level - 12.2V Reverse Standoff (Typ) - 15.2V Breakdown (Min) - 22.3V Clamping (Max) @ Ipp - 22.4A - 500W - B, SQ-MELF Package. RoHS: Compliant | 313 Factory Stock |
|
$79.3600 / $211.7800 | Buy Now |
Part Details for JANS1N6111AUS
JANS1N6111AUS CAD Models
JANS1N6111AUS Part Data Attributes
|
JANS1N6111AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6111AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 15.2 V | |
Clamping Voltage-Max | 22.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12.2 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 12.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |