Datasheets
JANS1N6109A by:

Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JANS1N6109A by Micross Components

Results Overview of JANS1N6109A by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

JANS1N6109A Information

JANS1N6109A by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for JANS1N6109A

JANS1N6109A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N6109A Part Data Attributes

JANS1N6109A Micross Components
Buy Now Datasheet
Compare Parts:
JANS1N6109A Micross Components Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 12.35 V
Breakdown Voltage-Nom 13 V
Case Connection ISOLATED
Clamping Voltage-Max 18.2 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 2
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN COPPER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for JANS1N6109A

This table gives cross-reference parts and alternative options found for JANS1N6109A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6109A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTXV1N6109A Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon JANS1N6109A vs JANTXV1N6109A
JAN1N6109A Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 JANS1N6109A vs JAN1N6109A
1N6109A Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 JANS1N6109A vs 1N6109A
JANTX1N6109A Sensitron Semiconductors Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, JANS1N6109A vs JANTX1N6109A
1N6109AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 JANS1N6109A vs 1N6109AE3
JANTX1N6109A Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 JANS1N6109A vs JANTX1N6109A
1N6109A Sensitron Semiconductors Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 JANS1N6109A vs 1N6109A
Part Number Manufacturer Composite Price Description Compare
JANS1N6109A Microchip Technology Inc $79.6333 Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon JANS1N6109A vs JANS1N6109A
JANS1N6109A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN JANS1N6109A vs JANS1N6109A
1N6109A.TR Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon JANS1N6109A vs 1N6109A.TR
JAN1N6109A Micross Components Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 JANS1N6109A vs JAN1N6109A
1N6109A Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon JANS1N6109A vs 1N6109A
JANTXV1N6109A Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 JANS1N6109A vs JANTXV1N6109A
JANTX1N6109A Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon JANS1N6109A vs JANTX1N6109A
JANTX1N6109A Semicon Components Inc Check for Price Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon JANS1N6109A vs JANTX1N6109A
JANTXV1N6109A Micross Components Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 JANS1N6109A vs JANTXV1N6109A
JAN1N6109A Defense Logistics Agency Check for Price Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, JANS1N6109A vs JAN1N6109A

JANS1N6109A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6109A by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6109A by Micross Components

Select Manufacturer
Which Manufacturer of JANS1N6109A would you like to use for your alert(s)?
  • Please alert me when JANS1N6109A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6109A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6109A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6109A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6109A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6109A by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: