Part Details for JANS1N6108A/TR by Microchip Technology Inc
Results Overview of JANS1N6108A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6108A/TR Information
JANS1N6108A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6108A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4087
|
Newark | 11.4V 100Ma Bi-Directional Tvs Tht Tr B-Body Rohs Compliant: Yes |Microchip JANS1N6108A/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5600 / $72.3100 | Buy Now |
DISTI #
150-JANS1N6108A/TR-ND
|
DigiKey | TVS DIODE 9.1VWM 16.9VC B AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$72.3100 | Buy Now |
DISTI #
JANS1N6108A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 9.1V 500W 2-Pin Case B Tray - Tape and Reel (Alt: JANS1N6108A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$60.8954 / $65.0273 | Buy Now |
DISTI #
494-JANS1N6108A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$72.3100 / $72.3300 | Order Now |
DISTI #
JANS1N6108A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2700 / $168.8600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$62.9900 / $73.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.2700 / $168.8600 | Buy Now |