Part Details for JANS1N6106A by Semtech Corporation
Results Overview of JANS1N6106A by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6106A Information
JANS1N6106A by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6106A
JANS1N6106A CAD Models
JANS1N6106A Part Data Attributes
|
JANS1N6106A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6106A
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 7.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6106A
This table gives cross-reference parts and alternative options found for JANS1N6106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6106A | Microchip Technology Inc | $15.0225 | Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6106A vs 1N6106A |
1N6106A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6106A vs 1N6106A |
1N6106A | Voltage Multipliers Inc | Check for Price | Trans Voltage Suppressor Diode, 7.6V V(RWM), Bidirectional | JANS1N6106A vs 1N6106A |
JANTXV1N6106A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, | JANS1N6106A vs JANTXV1N6106A |
1N6106AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JANS1N6106A vs 1N6106AE3 |
1N6106A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N6106A vs 1N6106A |
1N6106A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 7.6V V(RWM), Bidirectional, | JANS1N6106A vs 1N6106A |