Part Details for JANS1N6104AUS by Micross Components
Results Overview of JANS1N6104AUS by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6104AUS Information
JANS1N6104AUS by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6104AUS
JANS1N6104AUS CAD Models
JANS1N6104AUS Part Data Attributes
|
JANS1N6104AUS
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6104AUS
Micross Components
Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6104AUS
This table gives cross-reference parts and alternative options found for JANS1N6104AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6104AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6104AUS | Microchip Technology Inc | $23.5976 | Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon | JANS1N6104AUS vs JANTXV1N6104AUS |
1N6104AUSE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 6.2V V(RWM), Bidirectional, | JANS1N6104AUS vs 1N6104AUSE3 |
JANS1N6104AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | JANS1N6104AUS vs JANS1N6104AUS |