Part Details for JANS1N5816R by Sensitron Semiconductors
Results Overview of JANS1N5816R by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5816R Information
JANS1N5816R by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5816R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5816R
|
Avnet Americas | - Bulk (Alt: JANS1N5816R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$1,215.6959 / $1,701.8778 | Buy Now |
Part Details for JANS1N5816R
JANS1N5816R CAD Models
JANS1N5816R Part Data Attributes
|
JANS1N5816R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5816R
Sensitron Semiconductors
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | O-XUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANS1N5816R
This table gives cross-reference parts and alternative options found for JANS1N5816R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5816R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5816R | Sensitron Semiconductors | Check for Price | Rectifier Diode, | JANS1N5816R vs 1N5816R |
JANTX1N5816R | Sensitron Semiconductors | Check for Price | Rectifier Diode, | JANS1N5816R vs JANTX1N5816R |
1N5816 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 150V 20A 2-Pin DO-4 | JANS1N5816R vs 1N5816 |
1N5816 | Sensitron Semiconductors | Check for Price | Rectifier Diode, | JANS1N5816R vs 1N5816 |