Part Details for JANS1N5811URS/TR by Microchip Technology Inc
Results Overview of JANS1N5811URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5811URS/TR Information
JANS1N5811URS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5811URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8221
|
Newark | 150V 3A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JANS1N5811URS/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0300 / $137.7900 | Buy Now |
DISTI #
150-JANS1N5811URS/TR-ND
|
DigiKey | DIODE STANDARD 150V 3A B SQMELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$137.7910 | Buy Now |
DISTI #
JANS1N5811URS/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 6A 2-Pin Case B Waffle Pack - Tape and Reel (Alt: JANS1N5811URS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$120.7613 / $128.6349 | Buy Now |
DISTI #
579-JANS1N5811URS/TR
|
Mouser Electronics | Rectifiers 150V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$137.7900 | Order Now |
DISTI #
JANS1N5811URS/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.5600 / $321.7600 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.0200 / $140.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.5600 / $321.7600 | Buy Now |
Part Details for JANS1N5811URS/TR
JANS1N5811URS/TR CAD Models
JANS1N5811URS/TR Part Data Attributes
|
JANS1N5811URS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5811URS/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |