Part Details for JANS1N5811 by Solid State Devices Inc (SSDI)
Results Overview of JANS1N5811 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5811 Information
JANS1N5811 by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5811
JANS1N5811 CAD Models
JANS1N5811 Part Data Attributes
|
JANS1N5811
Solid State Devices Inc (SSDI)
Buy Now
|
Compare Parts:
JANS1N5811
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477F | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5811
This table gives cross-reference parts and alternative options found for JANS1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANS1N5811 vs JAN1N5811 |
1N5811 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | JANS1N5811 vs 1N5811 |
JAN1N5811 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | JANS1N5811 vs JAN1N5811 |
JAN1N5811 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | JANS1N5811 vs JAN1N5811 |
1N5811 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | JANS1N5811 vs 1N5811 |
JANTX1N5811 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | JANS1N5811 vs JANTX1N5811 |
JANTXV1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JANS1N5811 vs JANTXV1N5811CB |
JANS1N5811 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JANS1N5811 vs JANS1N5811 |