Part Details for JANS1N5806US by Microsemi Corporation
Results Overview of JANS1N5806US by Microsemi Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5806US Information
JANS1N5806US by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 114 |
|
$16.0110 / $17.3453 | Buy Now |
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 106 |
|
$86.0495 / $111.0316 | Buy Now |
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 106 |
|
$86.0495 / $111.0316 | Buy Now |
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 22 |
|
$36.0000 / $40.0000 | Buy Now |
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 20 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | 2.5 A, SILICON, RECTIFIER DIODE | 9 |
|
$25.3508 / $26.6850 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
1N5806US-JANS
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 50 | 0 |
|
$16.5700 / $17.4600 | Buy Now |
Part Details for JANS1N5806US
JANS1N5806US CAD Models
JANS1N5806US Part Data Attributes
|
JANS1N5806US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5806US
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MELF-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5806US
This table gives cross-reference parts and alternative options found for JANS1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5806US | Semtech Corporation | $16.8883 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N5806US vs JANTX1N5806US |
JANTX1N5806US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | JANS1N5806US vs JANTX1N5806US |
JANS1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANS1N5806US vs JANS1N5806US |
JANS1N5806US | MACOM | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANS1N5806US vs JANS1N5806US |
1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANS1N5806US vs 1N5806US |
JANTXV1N5806US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N5806US vs JANTXV1N5806US |
1N5806US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N5806US vs 1N5806US |
JANTXV1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANS1N5806US vs JANTXV1N5806US |
JANS1N5806US Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANS1N5806US is -55°C to 125°C.
-
Yes, JANS1N5806US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for JANS1N5806US is 1.5 watts.
-
Yes, JANS1N5806US is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
-
JANS1N5806US is a unique device, but it can be used in conjunction with other voltage regulators to provide a complete power management solution.