Part Details for JANS1N5806US/TR by Microchip Technology Inc
Results Overview of JANS1N5806US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5806US/TR Information
JANS1N5806US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5806US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0739
|
Newark | 150V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5806US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $17.9300 | Buy Now |
DISTI #
150-JANS1N5806US/TR-ND
|
DigiKey | DIODE STANDARD 150V 1A D5A Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9300 | Buy Now |
DISTI #
JANS1N5806US/TR
|
Avnet Americas | - Tape and Reel (Alt: JANS1N5806US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$15.7179 / $16.7427 | Buy Now |
DISTI #
494-JANS1N5806US/TR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$17.9300 / $19.8700 | Order Now |
DISTI #
JANS1N5806US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3400 / $24.6300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6200 / $18.3000 | Buy Now |
DISTI #
JANS1N5806US/TR
|
Avnet Silica | SPACE DIODE (Alt: JANS1N5806US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS1N5806US/TR
|
EBV Elektronik | SPACE DIODE (Alt: JANS1N5806US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.3400 / $24.6300 | Buy Now |
Part Details for JANS1N5806US/TR
JANS1N5806US/TR CAD Models
JANS1N5806US/TR Part Data Attributes
|
JANS1N5806US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5806US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JANS1N5806US/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANS1N5806US/TR is -55°C to 150°C.
-
Yes, the JANS1N5806US/TR is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for the JANS1N5806US/TR is 1.5 watts.
-
Yes, the JANS1N5806US/TR is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
-
Yes, the JANS1N5806US/TR is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.