Part Details for JANS1N5804US by VPT Components
Results Overview of JANS1N5804US by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5804US Information
JANS1N5804US by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5804US
JANS1N5804US CAD Models
JANS1N5804US Part Data Attributes
|
JANS1N5804US
VPT Components
Buy Now
|
Compare Parts:
JANS1N5804US
VPT Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5804US
This table gives cross-reference parts and alternative options found for JANS1N5804US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5804US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR102G | Yangzhou Yangjie Electronics Co Ltd | $0.0223 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, 2 PIN | JANS1N5804US vs FR102G |
1SR153-100H03 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | JANS1N5804US vs 1SR153-100H03 |
1SR139-100T-31 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | JANS1N5804US vs 1SR139-100T-31 |
11E1TA2B5 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | JANS1N5804US vs 11E1TA2B5 |
1SR139-100T-64 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN | JANS1N5804US vs 1SR139-100T-64 |
1A2 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | JANS1N5804US vs 1A2 |
SB10EQ | Gulfsemi | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | JANS1N5804US vs SB10EQ |
1T2GR0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | JANS1N5804US vs 1T2GR0 |
FSM102-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | JANS1N5804US vs FSM102-W |
1N4002G | New Jersey Semiconductor Products Inc | Check for Price | Diode 100V 1A 2-Pin DO-41 | JANS1N5804US vs 1N4002G |