Part Details for JANS1N5804US by Semtech Corporation
Results Overview of JANS1N5804US by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5804US Information
JANS1N5804US by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5804US
JANS1N5804US CAD Models
JANS1N5804US Part Data Attributes
|
JANS1N5804US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5804US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5804US
This table gives cross-reference parts and alternative options found for JANS1N5804US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5804US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5804US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANS1N5804US vs 1N5804US |
JANTXV1N5804US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANS1N5804US vs JANTXV1N5804US |
JANS1N5804US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | JANS1N5804US vs JANS1N5804US |
JAN1N5804US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | JANS1N5804US vs JAN1N5804US |
1N5804US | VPT Components | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, MELF-2 | JANS1N5804US vs 1N5804US |