Part Details for JANS1N5614US by Defense Logistics Agency
Results Overview of JANS1N5614US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5614US Information
JANS1N5614US by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5614US
JANS1N5614US CAD Models
JANS1N5614US Part Data Attributes
|
JANS1N5614US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5614US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427K | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5614US
This table gives cross-reference parts and alternative options found for JANS1N5614US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5614US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5614US | Microchip Technology Inc | $10.4611 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | JANS1N5614US vs JANTXV1N5614US |
JANS1N5614US | Microchip Technology Inc | $44.0377 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | JANS1N5614US vs JANS1N5614US |
JAN1N5614US | Microchip Technology Inc | $8.7643 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | JANS1N5614US vs JAN1N5614US |
JANTX1N5614US | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N5614US vs JANTX1N5614US |
JAN1N5614US | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N5614US vs JAN1N5614US |
JANS1N5614US | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N5614US vs JANS1N5614US |
JAN1N5614UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANS1N5614US vs JAN1N5614UL |
1N5614US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | JANS1N5614US vs 1N5614US |
JANTX1N5614UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANS1N5614US vs JANTX1N5614UL |