Part Details for JANS1N5554US by Microchip Technology Inc
Results Overview of JANS1N5554US by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5554US Information
JANS1N5554US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5554US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5554US-ND
|
DigiKey | DIODE STANDARD 3A B SQMELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5502 | Buy Now |
DISTI #
JANS1N5554US
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 5A 2-Pin D-5B - Bulk (Alt: JANS1N5554US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0440 / $89.9099 | Buy Now |
DISTI #
JANS1N5554US
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.9800 / $234.8000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$87.5900 / $102.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.9800 / $234.8000 | Buy Now |
Part Details for JANS1N5554US
JANS1N5554US CAD Models
JANS1N5554US Part Data Attributes
|
JANS1N5554US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5554US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5554US
This table gives cross-reference parts and alternative options found for JANS1N5554US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5554US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5554US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANS1N5554US vs JANTX1N5554US |