Part Details for JANS1N5550US by Defense Logistics Agency
Results Overview of JANS1N5550US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5550US Information
JANS1N5550US by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5550US
JANS1N5550US CAD Models
JANS1N5550US Part Data Attributes
|
JANS1N5550US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5550US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5550US
This table gives cross-reference parts and alternative options found for JANS1N5550US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5550US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5550US | Microchip Technology Inc | $10.8804 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | JANS1N5550US vs JANTX1N5550US |
1N5550US | Sensitron Semiconductors | $5.9311 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, MELF-B, 2 PIN | JANS1N5550US vs 1N5550US |
1N5550US | Microchip Technology Inc | $7.6544 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon | JANS1N5550US vs 1N5550US |
JAN1N5550US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANS1N5550US vs JAN1N5550US |
JANTX1N5550US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANS1N5550US vs JANTX1N5550US |
JANTXV1N5550US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | JANS1N5550US vs JANTXV1N5550US |
JANTXV1N5550US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, MELF-B, 2 PIN | JANS1N5550US vs JANTXV1N5550US |
JAN1N5550US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, MELF-B, 2 PIN | JANS1N5550US vs JAN1N5550US |