Part Details for JANS1N5418 by Sensitron Semiconductors
Results Overview of JANS1N5418 by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5418 Information
JANS1N5418 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5418
|
Avnet Americas | - Bulk (Alt: JANS1N5418) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9616 / $96.5692 | Buy Now |
|
NexGen Digital | 675 |
|
RFQ |
Part Details for JANS1N5418
JANS1N5418 CAD Models
JANS1N5418 Part Data Attributes
|
JANS1N5418
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5418
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JANS1N5418 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the device.
-
While the JANS1N5418 is a general-purpose diode, it's not optimized for high-frequency applications. For high-frequency uses, consider using a diode specifically designed for high-frequency switching, such as the 1N4148 or 1N4448.
-
The JANS1N5418 is a standard rectifier diode, and under reverse bias conditions, it will exhibit a high impedance and minimal current leakage. However, it's essential to ensure that the reverse voltage rating (Vr) is not exceeded to prevent damage to the device.
-
The JANS1N5418 has a maximum operating temperature of 150°C (302°F). While it can operate in high-temperature environments, it's essential to derate the device's performance and ensure that the maximum junction temperature (Tj) is not exceeded.
-
The JANS1N5418 is not optimized for switching power supply applications. It has a relatively high forward voltage drop and is not designed for high-frequency switching. Consider using a diode specifically designed for switching power supplies, such as the 1N5822 or 1N5824.