Part Details for JANS1N5416US by Sensitron Semiconductors
Results Overview of JANS1N5416US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5416US Information
JANS1N5416US by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N5416US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5416US
|
Avnet Americas | - Trays (Alt: JANS1N5416US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N5416US
JANS1N5416US CAD Models
JANS1N5416US Part Data Attributes
|
JANS1N5416US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5416US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, D-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | D-5B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5416US
This table gives cross-reference parts and alternative options found for JANS1N5416US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5416US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5416 | Microchip Technology Inc | $6.6219 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | JANS1N5416US vs JAN1N5416 |
SPD5416SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JANS1N5416US vs SPD5416SMS |
SPD5416SMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JANS1N5416US vs SPD5416SMSS |
SPD5416SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JANS1N5416US vs SPD5416SMSTXV |
SV5416US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | JANS1N5416US vs SV5416US |
SJ5416US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | JANS1N5416US vs SJ5416US |
1N5416USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, MELF-2 | JANS1N5416US vs 1N5416USE3 |
SPD5416SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JANS1N5416US vs SPD5416SMSTX |
SX5416US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | JANS1N5416US vs SX5416US |