Part Details for JANS1N5294UR-1 by Vishay HiRel Systems
Results Overview of JANS1N5294UR-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5294UR-1 Information
JANS1N5294UR-1 by Vishay HiRel Systems is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5294UR-1
JANS1N5294UR-1 CAD Models
JANS1N5294UR-1 Part Data Attributes
|
JANS1N5294UR-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANS1N5294UR-1
Vishay HiRel Systems
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1150000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | WIRE | |
Terminal Position | END |