Part Details for JANS1N5294UR-1 by Defense Logistics Agency
Results Overview of JANS1N5294UR-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5294UR-1 Information
JANS1N5294UR-1 by Defense Logistics Agency is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5294UR-1
JANS1N5294UR-1 CAD Models
JANS1N5294UR-1 Part Data Attributes
|
JANS1N5294UR-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5294UR-1
Defense Logistics Agency
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5294UR-1
This table gives cross-reference parts and alternative options found for JANS1N5294UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5294UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5294-1 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANS1N5294UR-1 vs JANTX1N5294-1 |
JAN1N5294-1 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANS1N5294UR-1 vs JAN1N5294-1 |
JANTXV1N5294UR-1 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | JANS1N5294UR-1 vs JANTXV1N5294UR-1 |
JANHCA1N5294 | Defense Logistics Agency | Check for Price | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, HERMETIC SEALED, DIE-2 | JANS1N5294UR-1 vs JANHCA1N5294 |