Part Details for JANS1N5290UR-1 by Compensated Devices Inc
Results Overview of JANS1N5290UR-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N5290UR-1 Information
JANS1N5290UR-1 by Compensated Devices Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N5290UR-1
JANS1N5290UR-1 CAD Models
JANS1N5290UR-1 Part Data Attributes
|
JANS1N5290UR-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5290UR-1
Compensated Devices Inc
Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Knee Impedance-Max | 750000 Ω | |
Limiting Voltage-Max | 1.05 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.47 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |