Part Details for JANS1N4974US by Micross Components
Results Overview of JANS1N4974US by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4974US Information
JANS1N4974US by Micross Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4974US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4974US
|
Avnet Americas | 47V ZENER 500W - Waffle Pack (Alt: JANS1N4974US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4974US
JANS1N4974US CAD Models
JANS1N4974US Part Data Attributes
|
JANS1N4974US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4974US
Micross Components
Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.89% | |
Working Test Current | 25 mA |
Alternate Parts for JANS1N4974US
This table gives cross-reference parts and alternative options found for JANS1N4974US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4974US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4974US | Microchip Technology Inc | $16.4580 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4974US vs JANTXV1N4974US |
1N4974US | Microchip Technology Inc | $9.4742 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4974US vs 1N4974US |
JANTXV1N4974US | Semtech Corporation | Check for Price | Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4974US vs JANTXV1N4974US |