Part Details for JANS1N4966 by Sensitron Semiconductors
Results Overview of JANS1N4966 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4966 Information
JANS1N4966 by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4966
|
Avnet Americas | - Trays (Alt: JANS1N4966) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N4966
JANS1N4966 CAD Models
JANS1N4966 Part Data Attributes
|
JANS1N4966
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N4966
Sensitron Semiconductors
Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JANS1N4966
This table gives cross-reference parts and alternative options found for JANS1N4966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5358AMP | Fagor Electrónica | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | JANS1N4966 vs 1N5358AMP |
1N5358B | MERITEK Electronics Corporation | Check for Price | Zener Diode, | JANS1N4966 vs 1N5358B |
BZV58C22 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | JANS1N4966 vs BZV58C22 |
1N5358B | Taitron Components Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | JANS1N4966 vs 1N5358B |
SZN4966KTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4966 vs SZN4966KTXV |
SZN4966K | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4966 vs SZN4966K |
SZN4966TX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4966 vs SZN4966TX |
UZ5722-PBF | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4966 vs UZ5722-PBF |
1N5358AAMP | Fagor Electrónica | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | JANS1N4966 vs 1N5358AAMP |
1N4966B | International Semiconductor Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | JANS1N4966 vs 1N4966B |