Part Details for JANS1N4962D/TR by Microchip Technology Inc
Results Overview of JANS1N4962D/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4962D/TR Information
JANS1N4962D/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4962D/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3712
|
Newark | 15V 75Ma 12A Voltage Regulator Tht Tr B-Body Rohs Compliant: Yes |Microchip JANS1N4962D/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.2300 / $374.3300 | Buy Now |
DISTI #
150-JANS1N4962D/TR-ND
|
DigiKey | DIODE ZENER 15V 5W E-AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$374.3320 | Buy Now |
DISTI #
JANS1N4962D/TR
|
Avnet Americas | Diode Zener Single 15V 1% 5W 2-Pin E-Case Axial Thru-Hole T/R - Tape and Reel (Alt: JANS1N4962D/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$315.2410 / $336.6314 | Buy Now |
DISTI #
494-JANS1N4962D/TR
|
Mouser Electronics | Zener Diodes 15V 75mA 12A Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$374.3300 | Order Now |
DISTI #
JANS1N4962D/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | 5W Zener Diode - 15 Volt ±1% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$334.4400 / $956.4000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$326.0700 / $381.9700 | Buy Now |
|
Master Electronics | 5W Zener Diode - 15 Volt ±1% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$334.4400 / $956.4000 | Buy Now |
Part Details for JANS1N4962D/TR
JANS1N4962D/TR CAD Models
JANS1N4962D/TR Part Data Attributes
|
JANS1N4962D/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4962D/TR
Microchip Technology Inc
Zener Diode, 15V V(Z), 1%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 75 mA |