Part Details for JANS1N4958US/TR by Microchip Technology Inc
Results Overview of JANS1N4958US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4958US/TR Information
JANS1N4958US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4958US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3698
|
Newark | 10V 125Ma 20A Voltage Regulator Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4958US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3900 / $107.9500 | Buy Now |
DISTI #
150-JANS1N4958US/TR-ND
|
DigiKey | DIODE ZENER 10V 5W D5B Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.9502 | Buy Now |
DISTI #
JANS1N4958US/TR
|
Avnet Americas | Diode Zener Single 10V 5% 5W 2-Pin DO-5B T/R - Tape and Reel (Alt: JANS1N4958US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$90.2784 / $96.3875 | Buy Now |
DISTI #
579-JANS1N4958US/TR
|
Mouser Electronics | Zener Diodes 10V 125mA 20A Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$107.9500 | Order Now |
DISTI #
JANS1N4958US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
$107.9500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$94.4600 / $252.0900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$94.0400 / $110.1600 | Buy Now |
|
Master Electronics | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$94.4600 / $252.0900 | Buy Now |
Part Details for JANS1N4958US/TR
JANS1N4958US/TR CAD Models
JANS1N4958US/TR Part Data Attributes
|
JANS1N4958US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4958US/TR
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Category CO2 Kg | 8.7 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.00 | |
Qualifications | DLA, Space | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |