Part Details for JANS1N4956 by Micross Components
Results Overview of JANS1N4956 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4956 Information
JANS1N4956 by Micross Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4956
|
Avnet Americas | 8.2V ZENER 500W - Waffle Pack (Alt: JANS1N4956) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4956
JANS1N4956 CAD Models
JANS1N4956 Part Data Attributes
|
JANS1N4956
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4956
Micross Components
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.75 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for JANS1N4956
This table gives cross-reference parts and alternative options found for JANS1N4956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4956 | Semtech Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4956 vs JAN1N4956 |
JANTXV1N4956US | Micross Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4956 vs JANTXV1N4956US |
JANTX1N4956 | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4956 vs JANTX1N4956 |
JAN1N4956 | Semicon Components Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4956 vs JAN1N4956 |
1N4956 | Semtech Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4956 vs 1N4956 |
JANTXV1N4956 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4956 vs JANTXV1N4956 |
1N4956 | Microchip Technology Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANS1N4956 vs 1N4956 |
1N4956 | Unitrode Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4956 vs 1N4956 |
JANTXV1N4956 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4956 vs JANTXV1N4956 |
1N4956US | Semtech Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4956 vs 1N4956US |