Part Details for JANS1N4954 by Microchip Technology Inc
Results Overview of JANS1N4954 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4954 Information
JANS1N4954 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4954-ND
|
DigiKey | DIODE ZENER 6.8V 5W B-AXIAL Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.3604 | Buy Now |
DISTI #
JANS1N4954
|
Avnet Americas | Diode Zener Single 6.8V 5% 5W 2-Pin Axial Leaded - Bulk (Alt: JANS1N4954) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$142.6236 / $152.3012 | Buy Now |
DISTI #
JANS1N4954
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | 5W Zener Diode - 6.8 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 158 Factory Stock |
|
$152.8700 / $418.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$147.5200 / $172.8100 | Buy Now |
|
NexGen Digital | 18 |
|
RFQ | ||
|
Master Electronics | 5W Zener Diode - 6.8 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 158 Factory Stock |
|
$152.8700 / $418.7400 | Buy Now |
Part Details for JANS1N4954
JANS1N4954 CAD Models
JANS1N4954 Part Data Attributes
|
JANS1N4954
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4954
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for JANS1N4954
This table gives cross-reference parts and alternative options found for JANS1N4954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4954 | Microchip Technology Inc | $11.2246 | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4954 vs JANTXV1N4954 |
JANTXV1N4954CUS | Microchip Technology Inc | $34.8486 | Zener Diode, 6.8V V(Z), 2%, 5W, Silicon, Unidirectional | JANS1N4954 vs JANTXV1N4954CUS |
JANTXV1N4954DUS | Microchip Technology Inc | $43.5465 | Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional | JANS1N4954 vs JANTXV1N4954DUS |
1N4954 | Microchip Technology Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANS1N4954 vs 1N4954 |
JANTX1N4954 | Micross Components | Check for Price | Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4954 vs JANTX1N4954 |