Part Details for JANS1N4627-1/TR by Microchip Technology Inc
Results Overview of JANS1N4627-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4627-1/TR Information
JANS1N4627-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4627-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3665
|
Newark | 6.2V 1200 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANS1N4627-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4600 / $28.5200 | Buy Now |
DISTI #
150-JANS1N4627-1/TR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5200 | Buy Now |
DISTI #
JANS1N4627-1/TR
|
Avnet Americas | JANS1N4627-1 - Tape and Reel (Alt: JANS1N4627-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$24.0162 / $25.6458 | Buy Now |
DISTI #
494-JANS1N4627-1/TR
|
Mouser Electronics | Zener Diodes 6.2V 1200 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$26.4800 / $28.5200 | Order Now |
DISTI #
JANS1N4627-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9500 / $50.9200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.8400 / $29.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9500 / $50.9200 | Buy Now |
Part Details for JANS1N4627-1/TR
JANS1N4627-1/TR CAD Models
JANS1N4627-1/TR Part Data Attributes
|
JANS1N4627-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4627-1/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4627-1/TR
This table gives cross-reference parts and alternative options found for JANS1N4627-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4627-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4627-35_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANS1N4627-1/TR vs 1N4627-35_AY_10001 |
JANTXV1N4627 | VPT Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4627-1/TR vs JANTXV1N4627 |
1N4627 | Semiconductors Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W | JANS1N4627-1/TR vs 1N4627 |
1N4627-B | Micro Commercial Components | Check for Price | Zener Diode, | JANS1N4627-1/TR vs 1N4627-B |
1N4627-35_AX_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANS1N4627-1/TR vs 1N4627-35_AX_10001 |
JANTXV1N4627-1 | VPT Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANS1N4627-1/TR vs JANTXV1N4627-1 |
1N4627TR-RMCU | Central Semiconductor Corp | Check for Price | Zener Diode, 6V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JANS1N4627-1/TR vs 1N4627TR-RMCU |