Part Details for JANS1N4623DUR-1 by Defense Logistics Agency
Results Overview of JANS1N4623DUR-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4623DUR-1 Information
JANS1N4623DUR-1 by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N4623DUR-1
JANS1N4623DUR-1 CAD Models
JANS1N4623DUR-1 Part Data Attributes
|
JANS1N4623DUR-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N4623DUR-1
Defense Logistics Agency
Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4623DUR-1
This table gives cross-reference parts and alternative options found for JANS1N4623DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4623DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4623DUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JANTX1N4623DUR-1 |
JANTXV1N4623CUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JANTXV1N4623CUR-1 |
JAN1N4623CUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JAN1N4623CUR-1 |
JANTX1N4623CUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JANTX1N4623CUR-1 |
JANS1N4623CUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JANS1N4623CUR-1 |
JANTXV1N4623DUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JANS1N4623DUR-1 vs JANTXV1N4623DUR-1 |